Part Details for FJH-40-R-02.85-4 by Samtec Inc
Results Overview of FJH-40-R-02.85-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-R-02.85-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-40-R-02.85-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2.85" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
FJH-40-R-02.85-4
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.072m Tin Plated Copper 60VAC - Bulk (Alt: FJH-40-R-02.85-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 495 Factory Stock |
|
$2.7072 / $3.9886 | Buy Now |
DISTI #
200-FJH40R02854
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper RoHS: Compliant | 0 |
|
$1.5300 / $4.0700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 495 Factory Stock |
|
$1.5700 / $4.0400 | Buy Now |
DISTI #
000000000005105794
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 495 |
|
$1.8600 / $4.0700 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 495 Factory Stock |
|
$1.5700 / $4.0400 | Buy Now |