Part Details for FJH-40-D-10.00-4 by Samtec Inc
Overview of FJH-40-D-10.00-4 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-40-D-10.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4667
|
Newark | Cable Assy, Ffc-Ffc, 40 Core, 254Mm, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Jacket Color:-, Product Range:Fjh Series Rohs Compliant: Yes |Samtec FJH-40-D-10.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$4.7500 / $8.5500 | Buy Now |
DISTI #
SAM12579-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
242 In Stock |
|
$6.6971 / $11.2400 | Buy Now |
DISTI #
FJH-40-D-10.00-4
|
Avnet Americas | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 10 ", 254 mm - Bulk (Alt: FJH-40-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1172 Factory Stock |
|
$4.6600 / $6.8700 | Buy Now |
DISTI #
200-FJH40D10.004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 52 |
|
$2.7900 / $6.8700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant |
40 Partner Stock |
|
$2.8500 / $7.0100 | Buy Now |
DISTI #
000000000003183094
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 1172 |
|
$4.2900 / $6.8700 | Buy Now |
DISTI #
FJH-40-D-10.00-4
|
Avnet Abacus | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 10 ", 254 mm" (Alt: FJH-40-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant |
40 Partner Stock |
|
$2.8500 / $7.0100 | Buy Now |
DISTI #
5cd8e6e4cd7c1c4c3836b092
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1172 |
|
$2.7900 / $6.8700 | Buy Now |
DISTI #
FJH-40-D-10.00-4
|
Toby Electronics | FJH - Samtec 0.5mm FFC Flat Flex Cable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
$2.6937 / $7.0035 | Buy Now |