Part Details for FJH-40-D-07.77-4 by Samtec Inc
Overview of FJH-40-D-07.77-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-40-D-07.77-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-40-D-07.77-4-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 7.77" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0100 | Buy Now |
DISTI #
FJH-40-D-07.77-4
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.197m Tin Plated Copper 60VAC - Bulk (Alt: FJH-40-D-07.77-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 346 Factory Stock |
|
$4.4222 / $5.9500 | Buy Now |
DISTI #
200-FJH-40-D-07.77-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$2.9100 / $5.9500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$2.4200 / $7.6500 | Buy Now |
DISTI #
85914241
|
Verical | Cable Assembly 0.19m 0.5mm 40 to 40 POS FFC to FFC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 346 |
|
$5.6857 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 228 |
|
$3.8400 / $5.9500 | Buy Now |
DISTI #
000000000003988461
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 346 |
|
$3.5300 / $5.9500 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$2.4200 / $7.6500 | Buy Now |
DISTI #
5cd8e6c0cd7c1c4c38367c30
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 346 |
|
$2.3000 / $5.9500 | Buy Now |
Part Details for FJH-40-D-07.77-4
FJH-40-D-07.77-4 CAD Models
FJH-40-D-07.77-4 Part Data Attributes
|
FJH-40-D-07.77-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJH-40-D-07.77-4
Samtec Inc
Cable Assembly, 40 Conductor(s), 60V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Length | 0.197 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 60 V | |
Resistance | 1000000 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |