There are no models available for this part yet.
Overview of FJH-30-R-80.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-30-R-80.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-30-R-80.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 80" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7500 | Buy Now | |
DISTI #
FJH-30-R-80.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 2.032m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-80.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2700 / $36.6700 | Buy Now | |
DISTI #
200-FJH30R80004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$24.1600 / $36.6700 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$25.1100 / $48.0000 | Buy Now | ||
DISTI #
000000000003041217
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$24.1600 / $36.6700 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$25.1100 / $48.0000 | Buy Now | ||
DISTI #
5cd8e6c5cd7c1c4c38368249
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$15.7150 / $36.6740 | Buy Now |