Part Details for FJH-30-R-24.00-4 by Samtec Inc
Overview of FJH-30-R-24.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-24.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2694
|
Newark | Flat Flexible Cable Jumper, 0.50 Mm Pitch |Samtec FJH-30-R-24.00-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $21.0800 | Buy Now |
DISTI #
FJH-30-R-24.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 24" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$11.4282 / $22.1900 | Buy Now |
DISTI #
FJH-30-R-24.00-4
|
Avnet Americas | FFC / FPC Cable, 30 Core, 0.5 mm, Opposite Sided Contacts, 24 ", 610 mm - Bulk (Alt: FJH-30-R-24.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 939 Factory Stock |
|
$8.3900 / $12.3600 | Buy Now |
DISTI #
200-FJH30R24004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 4 |
|
$6.3700 / $12.3600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$6.7000 / $15.3300 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 620 |
|
$8.3900 / $12.3600 | Buy Now |
DISTI #
000000000003588274
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 939 |
|
$7.7100 / $12.3600 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$6.7000 / $15.3300 | Buy Now |
DISTI #
5cd8e692cd7c1c4c3836385a
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 939 |
|
$5.0190 / $12.3630 | Buy Now |