Part Details for FJH-30-R-07.00-4 by Samtec Inc
Overview of FJH-30-R-07.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-07.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FJH-30-R-07.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 7" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$5.3818 / $8.3500 | Buy Now |
DISTI #
FJH-30-R-07.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 7" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7300 | Buy Now |
DISTI #
FJH-30-R-07.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.177m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-07.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 455 Factory Stock |
|
$2.9600 / $4.5900 | Buy Now |
DISTI #
200-FJH30R07004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 25 |
|
$2.2500 / $4.5900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.8700 / $5.9000 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 300 |
|
$2.9600 / $4.5900 | Buy Now |
DISTI #
000000000002665738
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 455 |
|
$2.7200 / $4.5900 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.8700 / $5.9000 | Buy Now |
DISTI #
5cd8e690cd7c1c4c38363654
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 455 |
|
$1.7700 / $4.5900 | Buy Now |