Part Details for FJH-30-R-04.72-4 by Samtec Inc
Overview of FJH-30-R-04.72-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-04.72-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-30-R-04.72-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 4.72" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8600 | Buy Now |
DISTI #
FJH-30-R-04.72-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.119m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-04.72-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $3.4600 | Buy Now |
DISTI #
200-FJH30R04724
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.3400 / $3.4600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4600 / $4.5700 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.4600 / $4.5700 | Buy Now |
DISTI #
5cd8e68fcd7c1c4c383633cb
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3400 / $3.4600 | Buy Now |