There are no models available for this part yet.
Overview of FJH-30-R-02.76-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-30-R-02.76-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-30-R-02.76-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 2.76" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0600 | Buy Now | |
DISTI #
FJH-30-R-02.76-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.07m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-02.76-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 462 Factory Stock |
|
$1.6100 / $3.2400 | Buy Now | |
DISTI #
200-FJH30R02764
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.2200 / $3.2400 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.2800 / $3.2900 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 305 |
|
$1.6100 / $3.2400 | Buy Now | ||
DISTI #
000000000002665704
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 462 |
|
$1.4800 / $3.2400 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.2800 / $3.2900 | Buy Now | ||
DISTI #
5cd8e6a2cd7c1c4c38364fc3
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 462 |
|
$0.9620 / $3.2420 | Buy Now |