Part Details for FJH-25-D-48.00-4 by Samtec Inc
Overview of FJH-25-D-48.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-25-D-48.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-25-D-48.00-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9400 | Buy Now |
DISTI #
FJH-25-D-48.00-4
|
Avnet Americas | Cable FFC Jumper 25 Conductor 1.22 m Tin Plated Copper 60VAC - Bulk (Alt: FJH-25-D-48.00-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 320 Factory Stock |
|
$14.8100 / $20.6800 | Buy Now |
DISTI #
200-FJH-25-D-48.00-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$11.2400 / $20.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8400 / $26.5200 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 211 |
|
$14.8100 / $20.6800 | Buy Now |
DISTI #
000000000006249046
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 320 |
|
$13.6200 / $20.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8400 / $26.5200 | Buy Now |
DISTI #
5f742b98e56a71405822f2f8
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 320 |
|
$8.8600 / $20.6800 | Buy Now |
Part Details for FJH-25-D-48.00-4
FJH-25-D-48.00-4 CAD Models
FJH-25-D-48.00-4 Part Data Attributes
|
FJH-25-D-48.00-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJH-25-D-48.00-4
Samtec Inc
Wire And Cable, 25 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 1.227 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 60 V | |
Resistance | 1 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for FJH-25-D-48.00-4
This table gives cross-reference parts and alternative options found for FJH-25-D-48.00-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJH-25-D-48.00-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJH-25-D-04.05-4 | Wire And Cable, 25 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | FJH-25-D-48.00-4 vs FJH-25-D-04.05-4 |