There are no models available for this part yet.
Overview of FJH-20-R-72.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJH-20-R-72.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-20-R-72.00-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 1.829m Tin Plated Copper 60VAC - Bulk (Alt: FJH-20-R-72.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 480 Factory Stock |
|
RFQ | ||
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$16.5900 / $30.1400 | Buy Now | ||
DISTI #
000000000003988427
|
Sager | FFC / FPC Jumper Cables Min Qty: 1 | 480 |
|
$18.1100 / $27.5000 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$16.5900 / $30.1400 | Buy Now | ||
DISTI #
5cd8e6d6cd7c1c4c38369bd3
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 480 |
|
$11.7800 / $27.5000 | Buy Now |