Part Details for FJH-20-R-15.00-4 by Samtec Inc
Overview of FJH-20-R-15.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-20-R-15.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-20-R-15.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 15" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0200 | Buy Now |
DISTI #
FJH-20-R-15.00-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.381m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-20-R-15.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 363 Factory Stock |
|
$4.6200 / $6.8200 | Buy Now |
DISTI #
200-FJH20R15004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 13 |
|
$2.7700 / $6.8200 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0200 / $9.4500 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 240 |
|
$4.6200 / $6.8200 | Buy Now |
DISTI #
000000000002665406
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$4.2500 / $6.8200 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$3.0200 / $9.4500 | Buy Now |
DISTI #
5cd8e6a0cd7c1c4c38364de0
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 363 |
|
$2.7670 / $6.8160 | Buy Now |