Part Details for FJH-20-R-02.63-4 by Samtec Inc
Overview of FJH-20-R-02.63-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-20-R-02.63-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-20-R-02.63-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 2.63" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3500 | Buy Now |
DISTI #
FJH-20-R-02.63-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.067m Tin Plated Copper 60VAC - Bulk (Alt: FJH-20-R-02.63-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 Factory Stock |
|
$1.3500 / $2.7300 | Buy Now |
DISTI #
200-FJH20R02634
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.0300 / $2.7300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0500 / $2.7100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 297 |
|
$1.3500 / $2.7300 | Buy Now |
DISTI #
000000000005459044
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 450 |
|
$1.2500 / $2.7300 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.0500 / $2.7100 | Buy Now |
DISTI #
5cd8e69ccd7c1c4c383647e4
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 450 |
|
$0.8100 / $2.7300 | Buy Now |