Part Details for FJH-20-R-02.00-4 by Samtec Inc
Overview of FJH-20-R-02.00-4 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-20-R-02.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8020
|
Newark | Cable Assy, Ffc-Ffc, 20 Core, 50.8Mm, No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50.8Mm, Jacket Color:-, Product Range:Fjh Seriesrohs Compliant: Yes |Samtec FJH-20-R-02.00-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$1.2100 / $2.3300 | Buy Now |
DISTI #
SAM9399-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
541 In Stock |
|
$1.6771 / $3.1100 | Buy Now |
DISTI #
FJH-20-R-02.00-4
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Opposite Sided Contacts, 2 ", 50.8 mm - Bulk (Alt: FJH-20-R-02.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 798 Factory Stock |
|
$1.1900 / $2.3900 | Buy Now |
DISTI #
200-FJH20R02.004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 157 |
|
$0.7100 / $2.3900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant |
24 In Stock |
|
$0.7100 / $2.3900 | Buy Now |
DISTI #
FJH-20-R-02.00-4
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Opposite Sided Contacts, 2 ", 50.8 mm - Bulk (Alt: FJH-20-R-02.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 798 Factory Stock |
|
$1.1900 / $2.3900 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Min Qty: 1 | 479 |
|
$1.1900 / $2.3900 | Buy Now |
DISTI #
000000000002665376
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 798 |
|
$1.0900 / $2.3900 | Buy Now |
DISTI #
FJH-20-R-02.00-4
|
Avnet Abacus | FFC / FPC Cable, 20 Core, 0.5 mm, Opposite Sided Contacts, 2 ", 50.8 mm" (Alt: FJH-20-R-02.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant |
24 In Stock |
|
$0.7100 / $2.3900 | Buy Now |