Part Details for FJH-10-D-02.38-4 by Samtec Inc
Results Overview of FJH-10-D-02.38-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-10-D-02.38-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-10-D-02.38-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 2.38" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7400 | Buy Now |
DISTI #
FJH-10-D-02.38-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.06m Tin Plated Copper 60VAC - Bulk (Alt: FJH-10-D-02.38-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 209 Factory Stock |
|
$1.3623 / $1.4691 | Buy Now |
DISTI #
200-FJH10D02384
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$0.6600 / $2.2100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.8670 / $2.1920 | Buy Now |
DISTI #
85068932
|
Verical | Cable Assembly 0.06m 0.5mm 10 to 10 POS FFC to FFC Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 209 |
|
$2.2100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 138 |
|
$1.1000 / $2.2100 | Buy Now |
DISTI #
000000000005105746
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 209 |
|
$1.0100 / $2.2100 | Buy Now |
DISTI #
FJH-10-D-02.38-4
|
Avnet Abacus | FFC Jumper Cable 10Conductors 006m Tin Plated Copper 60VAC (Alt: FJH-10-D-02.38-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$0.8670 / $2.1920 | Buy Now |