Part Details for FJH-06-R-13.75-4 by Samtec Inc
Overview of FJH-06-R-13.75-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-06-R-13.75-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-06-R-13.75-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2100 | Buy Now |
DISTI #
FJH-06-R-13.75-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.349m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-R-13.75-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $4.8700 | Buy Now |
DISTI #
200-FJH06R13754
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.3800 / $4.8700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$2.0500 / $6.4200 | Buy Now |
DISTI #
000000000005857501
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$2.8800 / $4.8700 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$2.0500 / $6.4200 | Buy Now |
DISTI #
5cd8e6accd7c1c4c38365f20
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8770 / $4.8660 | Buy Now |