Part Details for FJH-06-R-11.81-4 by Samtec Inc
Results Overview of FJH-06-R-11.81-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-06-R-11.81-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-06-R-11.81-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
FJH-06-R-11.81-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.3m Tin Plated Copper 60VAC - Bulk (Alt: FJH-06-R-11.81-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 480 Factory Stock |
|
$3.4416 / $3.7115 | Buy Now |
DISTI #
200-FJH06R11814
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper RoHS: Compliant | 0 |
|
$2.1100 / $4.3100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.7500 / $5.5400 | Buy Now |
DISTI #
85182567
|
Verical | Cable Assembly 0.29m 0.5mm 6 to 6 POS FFC to FFC Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 480 |
|
$4.3100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 317 |
|
$2.7800 / $4.3100 | Buy Now |
DISTI #
000000000005857500
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 480 |
|
$2.5600 / $4.3100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.7500 / $5.5400 | Buy Now |