Part Details for FJC2383OTF by Fairchild Semiconductor Corporation
Overview of FJC2383OTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FJC2383OTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 160V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5460 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | Trans GP BJT NPN 160V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 160V 1A SOT-89 | 36900 |
|
RFQ |
Part Details for FJC2383OTF
FJC2383OTF CAD Models
FJC2383OTF Part Data Attributes:
|
FJC2383OTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJC2383OTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD,SOT89,JEDEC TO-243,OPTION AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |