Part Details for FJC1308PTF by onsemi
Overview of FJC1308PTF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJC1308PTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJC1308PTF
|
Avnet Americas | Bipolar (BJT) Transistor PNP 30V 3A 500mW Surface Mount SOT-89-3 - Bulk (Alt: FJC1308PTF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 248 Partner Stock |
|
RFQ |
Part Details for FJC1308PTF
FJC1308PTF CAD Models
FJC1308PTF Part Data Attributes
|
FJC1308PTF
onsemi
Buy Now
|
Compare Parts:
FJC1308PTF
onsemi
|
Samacsys Manufacturer | onsemi |