Part Details for FJC-10W by Quest Technology International Inc
Overview of FJC-10W by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for FJC-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-FJC-10W-ND
|
DigiKey | COUPLER FOR WIREHIDER RACEWAY 1 Min Qty: 12 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$2.5500 | Buy Now |
DISTI #
70121499
|
RS | RACEWAY, 1 IN, WHITE, COUPLER | Quest Technology International Inc. FJC-10W RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $2.7300 | RFQ |
|
Onlinecomponents.com | RACEWAY, 1 IN, WHITE, COUPLER | Quest Technology International Inc. FJC-10W RoHS: Compliant | 0 |
|
$2.1800 / $4.8000 | Buy Now |
DISTI #
10137587
|
TestEquity LLC | Quest Technology FJC-10W Coupler For Wirehider Raceway, 1'', White, 12/Pk | 0 |
|
$3.3600 | Buy Now |