Part Details for FJAF6810DTU by Fairchild Semiconductor Corporation
Overview of FJAF6810DTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJAF6810DTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Bipolar Transistor, 10A, 750V, NPN, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$1.3200 / $1.5500 | Buy Now |
|
ComSIT USA | NPN TRIPLE DIFFUSED PLANAR SILICON TRANSISTOR Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ |
Part Details for FJAF6810DTU
FJAF6810DTU CAD Models
FJAF6810DTU Part Data Attributes
|
FJAF6810DTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJAF6810DTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PF | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 750 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FJAF6810DTU
This table gives cross-reference parts and alternative options found for FJAF6810DTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJAF6810DTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJAF6810D | Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FJAF6810DTU vs FJAF6810D |
FJAF6810DTU | Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | onsemi | FJAF6810DTU vs FJAF6810DTU |
FJAF6810ATU | Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FJAF6810DTU vs FJAF6810ATU |
FJAF6810A | Power Bipolar Transistor, 10A I(C), 750V V(BR)CEO, 1-Element, NPN, Silicon | onsemi | FJAF6810DTU vs FJAF6810A |