Part Details for FJAF4310YTU by Fairchild Semiconductor Corporation
Overview of FJAF4310YTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJAF4310YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FJAF4310YTU-ND
|
DigiKey | TRANS NPN 140V 10A TO3PF-3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 140V, NPN, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 198 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for FJAF4310YTU
FJAF4310YTU CAD Models
FJAF4310YTU Part Data Attributes
|
FJAF4310YTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJAF4310YTU
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Transistor, TO3PF,MOLDED,3LD,FULLPACK (AG), 360/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PF | |
Package Description | LEAD FREE, TO-3PF, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO3PF,MOLDED,3LD,FULLPACK (AG) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for FJAF4310YTU
This table gives cross-reference parts and alternative options found for FJAF4310YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJAF4310YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJAF4310YTU | 10A, 140V, NPN, Si, POWER TRANSISTOR, LEAD FREE, TO-3PF, 3 PIN | Rochester Electronics LLC | FJAF4310YTU vs FJAF4310YTU |