Part Details for FJA4213O by Fairchild Semiconductor Corporation
Overview of FJA4213O by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FJA4213O
FJA4213O CAD Models
FJA4213O Part Data Attributes:
|
FJA4213O
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJA4213O
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for FJA4213O
This table gives cross-reference parts and alternative options found for FJA4213O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJA4213O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1943L-O-T3L-T | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-3PL, 3 PIN | Unisonic Technologies Co Ltd | FJA4213O vs 2SA1943L-O-T3L-T |
2SA1943G-O-T3L-T | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-3PL, 3 PIN | Unisonic Technologies Co Ltd | FJA4213O vs 2SA1943G-O-T3L-T |
KSA1943Y | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin, TO-264, 3 PIN | Fairchild Semiconductor Corporation | FJA4213O vs KSA1943Y |
FJP1943O | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FJA4213O vs FJP1943O |