Part Details for FJ0100003Q by Diodes Incorporated
Overview of FJ0100003Q by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ0100003Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ0100003Q-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9623 | Buy Now |
DISTI #
FJ0100003Q
|
Avnet Americas | Crystal Clock Oscillator 1MHz 5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FJ0100003Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8506 | Buy Now |
DISTI #
621-FJ0100003Q
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$0.8550 / $0.8860 | Order Now |