Part Details for FJ-30-R-63.50-2 by Samtec Inc
Overview of FJ-30-R-63.50-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-30-R-63.50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-30-R-63.50-2
|
Avnet Americas | FFC Jumper Cable 30Conductors 1.613m Tin Plated Copper 300VAC - Bulk (Alt: FJ-30-R-63.50-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003853465
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now |