Part Details for FJ-30-D-21.75-4 by Samtec Inc
Overview of FJ-30-D-21.75-4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-30-D-21.75-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-30-D-21.75-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 21" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-30-D-21.75-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.552m Tin Plated Copper 300VAC - Bulk (Alt: FJ-30-D-21.75-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$9.4700 / $21.0000 | Buy Now |
DISTI #
000000000005198217
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$9.4700 / $21.0000 | Buy Now |