There are no models available for this part yet.
Overview of FJ-30-D-06.00-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-30-D-06.00-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH2646
|
Newark | 1.00 Mm Flat Flex Cable |Samtec FJ-30-D-06.00-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $9.5700 | Buy Now | |
DISTI #
FJ-30-D-06.00-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6800 | Buy Now | |
DISTI #
FJ-30-D-06.00-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.152m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-30-D-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1268 Factory Stock |
|
$3.7100 / $5.7500 | Buy Now | |
DISTI #
200-FJ30D06004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 10 |
|
$2.8100 / $5.7500 | Buy Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.4300 / $7.5800 | Buy Now | ||
Powell Electronics | 1.00 mm Polarized Micro Socket Strip Min Qty: 1 | 837 |
|
$3.7100 / $5.7500 | Buy Now | ||
DISTI #
000000000001159323
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 1268 |
|
$3.4100 / $5.7500 | Buy Now | |
DISTI #
FJ-30-D-06.00-4
|
Avnet Abacus | FFC Jumper Cable 30Conductors 0.152m Tin Plated Copper 300VAC 1.9A (Alt: FJ-30-D-06.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.4300 / $7.5800 | Buy Now | ||
DISTI #
5cd8e67ecd7c1c4c38361da2
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1268 |
|
$2.2180 / $5.7510 | Buy Now |