There are no models available for this part yet.
Overview of FJ-25-R-20.00-2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-25-R-20.00-2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-25-R-20.00-2
|
Avnet Americas | FFC Jumper Cable 25Conductors 0.508m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-25-R-20.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002664767
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now |