Part Details for FJ-25-D-14.00-4 by Samtec Inc
Overview of FJ-25-D-14.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJ-25-D-14.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-25-D-14.00-4-ND
|
DigiKey | CABLE FFC/FPC 25POS 1MM 14" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5200 | Buy Now |
DISTI #
FJ-25-D-14.00-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-25-D-14.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 / $9.4900 | Buy Now |
DISTI #
200-FJ25D14004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.8500 / $9.4900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.2100 / $11.7800 | Buy Now |
DISTI #
000000000003511016
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$5.9200 / $9.4900 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.2100 / $11.7800 | Buy Now |
DISTI #
5cd8e6bccd7c1c4c3836766a
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8550 / $9.4940 | Buy Now |