Part Details for FJ-20-R-17.72-4 by Samtec Inc
Overview of FJ-20-R-17.72-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-R-17.72-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-R-17.72-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 17" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4500 | Buy Now |
DISTI #
FJ-20-R-17.72-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.45m Tin Plated Copper 300Vac - Bulk (Alt: FJ-20-R-17.72-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4100 / $9.4500 | Buy Now |
DISTI #
200-FJ20R17724
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.8400 / $9.4500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.1300 / $11.4800 | Buy Now |
DISTI #
000000000003511003
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$5.9000 / $9.4500 | Buy Now |
DISTI #
FJ-20-R-17.72-4
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.45m Tin Plated Copper 300Vac (Alt: FJ-20-R-17.72-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.1300 / $11.4800 | Buy Now |
DISTI #
5cd8e6becd7c1c4c383679a4
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3.8400 / $9.4500 | Buy Now |