Part Details for FJ-20-R-03.15-4 by Samtec Inc
Overview of FJ-20-R-03.15-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-R-03.15-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-R-03.15-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 3.15" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4900 | Buy Now |
DISTI #
FJ-20-R-03.15-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-20-R-03.15-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 440 Factory Stock |
|
$1.7600 / $3.5500 | Buy Now |
DISTI #
200-FJ20R03154
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 57 |
|
$1.3400 / $3.5500 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3600 / $3.5200 | Buy Now |
|
Powell Electronics | .100 Friction Lock Terminal Strip Min Qty: 1 | 290 |
|
$1.7600 / $3.5500 | Buy Now |
DISTI #
000000000003182896
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 440 |
|
$1.6200 / $3.5500 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.3600 / $3.5200 | Buy Now |
DISTI #
5cd8e6bccd7c1c4c38367734
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 440 |
|
$1.0500 / $3.5500 | Buy Now |