Part Details for FJ-20-D-48.00-4 by Samtec Inc
Overview of FJ-20-D-48.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-D-48.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-D-48.00-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 48" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7500 | Buy Now |
DISTI #
FJ-20-D-48.00-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-20-D-48.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0800 / $22.4500 | Buy Now |
DISTI #
200-FJ-20-D-48M00-4
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
$12.2100 / $22.4500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$13.0100 / $29.3800 | Buy Now |
DISTI #
000000000003588180
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$14.7900 / $22.4500 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$13.0100 / $29.3800 | Buy Now |
DISTI #
5cd8e67dcd7c1c4c38361c78
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$9.6200 / $22.4500 | Buy Now |