Part Details for FJ-20-D-10.25-4 by Samtec Inc
Overview of FJ-20-D-10.25-4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-D-10.25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-20-D-10.25-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.26m Tin Plated Copper 300VAC - Bulk (Alt: FJ-20-D-10.25-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $6.6900 | Buy Now |
DISTI #
000000000005857405
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3900 / $6.6900 | Buy Now |
Part Details for FJ-20-D-10.25-4
FJ-20-D-10.25-4 CAD Models
FJ-20-D-10.25-4 Part Data Attributes
|
FJ-20-D-10.25-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJ-20-D-10.25-4
Samtec Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYESTER | |
Length | 0.26 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |