There are no models available for this part yet.
Overview of FJ-20-D-02.16-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-20-D-02.16-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-20-D-02.16-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 2.16" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6000 | Buy Now | |
DISTI #
FJ-20-D-02.16-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-20-D-02.16-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $2.9200 | Buy Now | |
DISTI #
200-FJ20D02164
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.1000 / $2.9200 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.1300 / $2.8800 | Buy Now | ||
DISTI #
000000000003588170
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$1.3300 / $2.9200 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.1300 / $2.8800 | Buy Now | ||
DISTI #
5cd8e69bcd7c1c4c38364654
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8700 / $2.9200 | Buy Now |