Part Details for FJ-20-D-02.00-2 by Samtec Inc
Overview of FJ-20-D-02.00-2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-20-D-02.00-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4932
|
Newark | 1Mm Flex Cable Jumper Rohs Compliant: Yes |Samtec FJ-20-D-02.00-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $3.2600 | Buy Now |
DISTI #
FJ-20-D-02.00-2
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.05m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-20-D-02.00-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002664400
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
Buy Now |