There are no models available for this part yet.
Overview of FJ-15-R-26.25-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FJ-15-R-26.25-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJ-15-R-26.25-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 26" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4200 | Buy Now | |
DISTI #
FJ-15-R-26.25-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.667m Tin Plated Copper 300VAC - Bulk (Alt: FJ-15-R-26.25-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6500 / $11.2700 | Buy Now | |
DISTI #
200-FJ15R26254
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$5.8000 / $11.2700 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$6.1800 / $13.9800 | Buy Now | ||
DISTI #
000000000005458837
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$7.0300 / $11.2700 | Buy Now | |
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$6.1800 / $13.9800 | Buy Now | ||
DISTI #
5cd8e676cd7c1c4c38361368
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$4.5740 / $11.2680 | Buy Now |