Part Details for FJ-15-R-08.50-4 by Samtec Inc
Overview of FJ-15-R-08.50-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-R-08.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-15-R-08.50-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 8.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8000 | Buy Now |
DISTI #
FJ-15-R-08.50-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.215m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-R-08.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $4.6400 | Buy Now |
DISTI #
200-FJ15R08504
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.2700 / $4.6400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.8800 / $5.9600 | Buy Now |
DISTI #
000000000002664342
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$2.7500 / $4.6400 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.8800 / $5.9600 | Buy Now |
DISTI #
5cd8e6b4cd7c1c4c38366b16
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.7900 / $4.6400 | Buy Now |