Part Details for FJ-10-R-13.50-4 by Samtec Inc
Overview of FJ-10-R-13.50-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-R-13.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJ-10-R-13.50-4-ND
|
DigiKey | CABLE FFC 1MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4500 | Buy Now |
DISTI #
FJ-10-R-13.50-4
|
Avnet Americas | Cable FFC Jumper 10 Conductor 0.34 m Tin Plated Copper 300VAC - Bulk (Alt: FJ-10-R-13.50-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 991 Factory Stock |
|
$4.0100 / $6.2200 | Buy Now |
DISTI #
200-FJ-10-R-13.50-4
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$3.0400 / $6.2200 | Order Now |
|
Onlinecomponents.com | Cable FFC Jumper 10 Conductor 0.34 m Tin Plated Copper 300VAC RoHS: Compliant |
503 In Stock |
|
$3.1700 / $7.8100 | Buy Now |
DISTI #
76921449
|
Verical | Flat Flexible Cable, Jumper and Socket RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 500 |
|
$6.8121 / $9.8861 | Buy Now |
|
Powell Electronics | 1.00 mm One-Piece Interface Min Qty: 1 | 654 |
|
$4.0100 / $6.2200 | Buy Now |
DISTI #
000000000006160945
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 991 |
|
$3.6900 / $6.2200 | Buy Now |
|
Master Electronics | Cable FFC Jumper 10 Conductor 0.34 m Tin Plated Copper 300VAC RoHS: Compliant |
503 In Stock |
|
$3.1700 / $7.8100 | Buy Now |
DISTI #
5dfcd167be742086de41b782
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 991 |
|
$2.4000 / $6.2230 | Buy Now |
Part Details for FJ-10-R-13.50-4
FJ-10-R-13.50-4 CAD Models
FJ-10-R-13.50-4 Part Data Attributes
|
FJ-10-R-13.50-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJ-10-R-13.50-4
Samtec Inc
Wire And Cable, 10 Conductor(s), 300V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.343 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.3 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |