Part Details for FJ-10-D-10.00-4 by Samtec Inc
Overview of FJ-10-D-10.00-4 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-D-10.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-D-10.00-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
FJ-10-D-10.00-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.254m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-10-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1788 Factory Stock |
|
$2.9000 / $4.4300 | Buy Now |
DISTI #
200-FJ10D10004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 93 |
|
$2.4000 / $4.9000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 255 Factory Stock |
|
$1.8900 / $4.9000 | Buy Now |
DISTI #
FJ-10-D-10.00-4
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.254m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-10-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1788 Factory Stock |
|
$2.9000 / $4.4300 | Buy Now |
|
Powell Electronics | 1.00 mm Flat Flex Cabl | 1073 |
|
$3.1600 / $4.4300 | Buy Now |
DISTI #
000000000002664011
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 25 | 0 |
|
$2.4000 / $4.4300 | Buy Now |
DISTI #
FJ-10-D-10.00-4
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.254m Tin Plated Copper 300VAC 1.9A (Alt: FJ-10-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 255 Factory Stock |
|
$1.8900 / $4.9000 | Buy Now |
DISTI #
5cd8e678cd7c1c4c38361583
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 255 |
|
$1.8900 / $4.9000 | Buy Now |