Part Details for FJ-10-D-04.75-4 by Samtec Inc
Overview of FJ-10-D-04.75-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-10-D-04.75-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-10-D-04.75-4-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 4.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7900 | Buy Now |
DISTI #
FJ-10-D-04.75-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-10-D-04.75-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 Factory Stock |
|
$1.8700 / $3.7800 | Buy Now |
DISTI #
200-FJ-10-D-04.75-4
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable | 0 |
|
$1.4200 / $3.7800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4300 / $3.7300 | Buy Now |
|
Powell Electronics | 1.00 mm One-Piece Interface Min Qty: 50 | 238 |
|
$1.7200 / $3.0800 | Buy Now |
DISTI #
000000000003510920
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 361 |
|
$1.7200 / $3.7800 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.4300 / $3.7300 | Buy Now |
DISTI #
5cd8e66acd7c1c4c38360205
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 361 |
|
$1.1200 / $3.7800 | Buy Now |