Part Details for FJ-05-R-18.00-4 by Samtec Inc
Overview of FJ-05-R-18.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-05-R-18.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-05-R-18.00-4-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 18" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
DISTI #
FJ-05-R-18.00-4
|
Avnet Americas | FFC Jumper Cable 5Conductors 0.457m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-05-R-18.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $5.2400 | Buy Now |
DISTI #
200-FJ05R18004
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.5700 / $5.2400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.1300 / $6.7500 | Buy Now |
DISTI #
000000000002663875
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$3.1100 / $5.2400 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$2.1300 / $6.7500 | Buy Now |
DISTI #
5cd8e6a1cd7c1c4c38364eac
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $5.2400 | Buy Now |