Part Details for FJ-05-R-04.20-4 by Samtec Inc
Overview of FJ-05-R-04.20-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-05-R-04.20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-05-R-04.20-4-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 4.2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
FJ-05-R-04.20-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-05-R-04.20-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $2.5100 | Buy Now |
DISTI #
200-FJ05R04204
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$0.9500 / $2.5100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$0.9740 / $2.4810 | Buy Now |
DISTI #
000000000003588120
|
Sager | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable Min Qty: 1 | 0 |
|
$1.1400 / $2.5100 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$0.9740 / $2.4810 | Buy Now |
DISTI #
5cd8e67acd7c1c4c38361804
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7500 / $2.5100 | Buy Now |