Part Details for FIX-LED-528 by Fix&Fasten
Results Overview of FIX-LED-528 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIX-LED-528 Information
FIX-LED-528 by Fix&Fasten is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
LQW18CN85NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 85nH 1400mA POWRTRN | |
LQW18CNR65J0HD | Murata Manufacturing Co Ltd | Fixed IND 650nH 430mA POWRTRN |
Price & Stock for FIX-LED-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-LED-528
|
TME | LED housing, 5mm, polyamide, angular, black, UL94V-2, H: 12.7mm Min Qty: 50 | 500 |
|
$0.0267 / $0.0762 | Buy Now |