Part Details for FIT50-7 by Triad Magnetics
Overview of FIT50-7 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT50-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9069
|
Newark | Toroidal Inductor, 8.86Uh, 8.1A 10%, Product Range:Fit Series, Inductance:8.86Μh, Rms Current (Irms):8.1A, Dc Resistance Max:0.011Ohm, Inductance Tolerance:± 10%, Case Dimensions:17.78Mm X 12.06Mm X 19.05Mm Rohs Compliant: Yes |Triad Magnetics FIT50-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.0200 | Buy Now |
DISTI #
237-1188-ND
|
DigiKey | FIXED IND 8.86UH 8.1A 11 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
140 In Stock |
|
$1.5375 / $3.0100 | Buy Now |
DISTI #
553-FIT50-7
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 4.8uH@8.1ADC TOROID w/HEADER/FIT50-7 RoHS: Compliant | 111 |
|
$1.5300 / $3.0100 | Buy Now |
DISTI #
70217990
|
RS | Inductors, Fixed, Toroidal/Diff/Switch Hi-Fr., 8.1A, 11ohm | Triad Magnetics FIT50-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.4200 | RFQ |
|
Future Electronics | FIT50-7 Series 8.86 uH 8.1 A 11 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.5900 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 8.86uH/4.8uH 10% 10KHz 8.1A 11mOhm DCR RDL | 730 Factory Stock |
|
$1.6100 / $2.4200 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 8.86uH/4.8uH 10% 10KHz 8.1A 11mOhm DCR RDL | 730 Factory Stock |
|
$1.6100 / $2.4200 | Buy Now |
Part Details for FIT50-7
FIT50-7 CAD Models
FIT50-7 Part Data Attributes:
|
FIT50-7
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT50-7
Triad Magnetics
General Purpose Inductor, 8.86uH, 1 Element, 7048,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 7048 | |
Construction | Toroidal | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 8.86 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.016 mm | |
Lead Length | 3.543 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 19.05 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |