-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12.5uH, 1 Element, 7048,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9068
|
Newark | Toroidal Inductor, 12.5Uh, 6.8A 10%, Product Range:Fit Series, Inductance:12.5Μh, Rms Current (Irms):6.8A, Dc Resistance Max:0.014Ohm, Inductance Tolerance:± 10%, Case Dimensions:17.78Mm X 12.06Mm X 19.05Mm Rohs Compliant: Yes |Triad Magnetics FIT50-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.0200 | Buy Now |
DISTI #
237-1187-ND
|
DigiKey | FIXED IND 12.5UH 6.8A 14 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5375 / $3.0100 | Buy Now |
DISTI #
553-FIT50-6
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 6.75uH@6.8ADC TOROID w/HEADER/FIT50-6 RoHS: Compliant | 0 |
|
$1.5300 / $3.0100 | Order Now |
DISTI #
70523918
|
RS | Inductors, Fixed, Toroidal/Diff/Switch Hi-Fr., 6.8A, 14ohm | Triad Magnetics FIT50-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.4200 | RFQ |
|
Future Electronics | FIT50-6 Series 12.5 uH 6.8 A 14 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.5900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 14mOhm DCR RDL | 0 |
|
$1.7900 / $4.0800 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR | 128 |
|
$1.9943 / $3.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIT50-6
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT50-6
Triad Magnetics
General Purpose Inductor, 12.5uH, 1 Element, 7048,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 7048 | |
Construction | Toroidal | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 12.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.914 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 19.05 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |