Part Details for FIT50-5 by Triad Magnetics
Overview of FIT50-5 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FIT50-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9067
|
Newark | Toroidal Inductor, 16.76Uh 5.7A 10%, Product Range:Fit Series, Inductance:16.76Μh, Rms Current (Irms):5.7A, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 10%, Case Dimensions:17.78Mm X 12.06Mm X 19.05Mm Rohs Compliant: Yes |Triad Magnetics FIT50-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.0200 | Buy Now |
DISTI #
237-1186-ND
|
DigiKey | FIXED IND 16.76UH 5.7A 20MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
24 In Stock |
|
$1.5375 / $3.0100 | Buy Now |
DISTI #
553-FIT50-5
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 9.5uH@5.7ADC TOROID w/HEADER/FIT50-5 RoHS: Compliant | 22 |
|
$1.5300 / $3.0100 | Buy Now |
DISTI #
74749162
|
RS | Inductor 9.5uH at 5.7ADC Toroid w/Header/FIT50-5 | Triad Magnetics FIT50-5 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | FIT50-5 Series 16.76 uH 5.7 A 20 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.5900 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL |
182 In Stock 913 Factory Stock |
|
$1.5500 / $2.2500 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL |
182 In Stock 913 Factory Stock |
|
$1.5500 / $2.2500 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 5.7A (DC Rating) Current, 20ohm / 20 mohm (max.) DC Resistance, 16.76 H min. (No Bias) / 9.5 H min. (Bias) Inductance | 46 |
|
$42.6600 | Buy Now |
Part Details for FIT50-5
FIT50-5 CAD Models
FIT50-5 Part Data Attributes:
|
FIT50-5
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT50-5
Triad Magnetics
General Purpose Inductor, 16.76uH, 1 Element, 7048,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 7048 | |
Construction | Toroidal | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 16.76 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 19.05 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 5.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |