Part Details for FIT50-5-B by Triad Magnetics
Overview of FIT50-5-B by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT50-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIT50-5-B-ND
|
DigiKey | FIXED IND 16.76UH 5.7A 20MOHM TH Min Qty: 1056 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5873 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL | 0 |
|
$0 | Buy Now |