Part Details for FIT50-2 by Triad Magnetics
Overview of FIT50-2 by Triad Magnetics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9064
|
Newark | Toroidal Inductor, 35.48Uh 3.4A 10%, Product Range:Fit Series, Inductance:35.48Μh, Rms Current (Irms):3.4A, Dc Resistance Max:0.0578Ohm, Inductance Tolerance:± 10%, Case Dimensions:17.78Mm X 12.06Mm X 19.05Mm Rohs Compliant: Yes |Triad Magnetics FIT50-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.0200 | Buy Now |
DISTI #
237-1183-ND
|
DigiKey | FIXED IND 35.48UH 3.4A 57.8 MOHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
631 In Stock |
|
$1.5375 / $3.0100 | Buy Now |
DISTI #
553-FIT50-2
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 23.77uH@3.4ADC TOROID w/HEADER/FIT50-2 RoHS: Compliant | 0 |
|
$1.5300 / $3.0100 | Order Now |
DISTI #
V99:2348_17731615
|
Arrow Electronics | Inductor High Frequency Toroid 35.48uH/23.77uH 10% 10KHz 3.4A 0.0578Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2104 | Americas - 96 |
|
$0.4016 | Buy Now |
DISTI #
70218512
|
RS | Inductor, Toroidal, High Frequency, Ind 35.48uH, Tol +/-10%,Cur 3.4A, Thru-Hole | Triad Magnetics FIT50-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.4200 | RFQ |
|
Future Electronics | FIT50-2 Series 35.48 uH 3.4 A 57.8 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.5900 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 35.48uH/23.77uH 10% 10KHz 3.4A 57.8mOhm DCR RDL |
368 In Stock 1707 Factory Stock |
|
$1.6700 / $2.7300 | Buy Now |
|
Quest Components | 1 ELEMENT, 35.48 uH, GENERAL PURPOSE INDUCTOR | 287 |
|
$1.6868 / $3.8925 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 35.48uH/23.77uH 10% 10KHz 3.4A 57.8mOhm DCR RDL |
368 In Stock 1707 Factory Stock |
|
$1.6700 / $2.7300 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 3.4A (DC Rating) Current, 57.8ohm / 57.8 mohm (max.) DC Resistance, 35.48 H min. (No Bias) / 23.77 H min. (Bias) Inductance | 50 |
|
$39.5700 | Buy Now |
Part Details for FIT50-2
FIT50-2 CAD Models
FIT50-2 Part Data Attributes:
|
FIT50-2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT50-2
Triad Magnetics
General Purpose Inductor, 35.48uH, 1 Element, 7048,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7048 | |
Construction | Toroidal | |
DC Resistance | 0.0578 Ω | |
Inductance-Nom (L) | 35.48 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.559 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 19.05 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |