Part Details for FIT106-5 by Triad Magnetics
Overview of FIT106-5 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT106-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9057
|
Newark | Toroidal Inductor, 93Uh, 8.1A, 10%, Product Range:Fit Series, Inductance:93Μh, Rms Current (Irms):8.1A, Dc Resistance Max:0.0391Ohm, Inductance Tolerance:± 10%, Case Dimensions:33.02Mm X 18.42Mm X 35.56Mm Rohs Compliant: Yes |Triad Magnetics FIT106-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.7400 | Buy Now |
DISTI #
237-1207-ND
|
DigiKey | FIXED IND 93UH 8.1A 39.1 MOHM TH Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2170 | Buy Now |
DISTI #
553-FIT106-5
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 48.0uH@8.1ADC TOROID w/HEADER/FIT106-5 RoHS: Compliant | 0 |
|
$4.2100 / $7.7200 | Order Now |
DISTI #
71532500
|
RS | INDUCTOR 48.0uH@8.1ADC TOROID w/HEADER/FIT106-5 RE | Triad Magnetics FIT106-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $7.2100 | RFQ |
|
Future Electronics | FIT106-5 Series 93 uH 8.1 A 39.1 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$3.7000 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 93uH/48uH 10% 10KHz 8.1A 39.1mOhm DCR RDL RoHS: Compliant |
150 In Stock |
|
$4.1500 / $8.3400 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Master Electronics | Inductor High Frequency Toroid 93uH/48uH 10% 10KHz 8.1A 39.1mOhm DCR RDL RoHS: Compliant |
150 In Stock |
|
$4.1500 / $8.3400 | Buy Now |
Part Details for FIT106-5
FIT106-5 CAD Models
FIT106-5 Part Data Attributes
|
FIT106-5
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT106-5
Triad Magnetics
General Purpose Inductor, 93uH, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Toroidal | |
DC Resistance | 0.0391 Ω | |
Inductance-Nom (L) | 93 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.016 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 18.415 mm | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |