Part Details for FIT106-3 by Triad Magnetics
Overview of FIT106-3 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FIT106-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9055
|
Newark | Toroidal Inductor, 154Uh, 5.7A, 10%, Product Range:Fit Series, Inductance:154Μh, Rms Current (Irms):5.7A, Dc Resistance Max:0.074Ohm, Inductance Tolerance:± 10%, Case Dimensions:33.02Mm X 18.42Mm X 35.56Mm Rohs Compliant: Yes |Triad Magnetics FIT106-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.9600 | Buy Now |
DISTI #
237-1205-ND
|
DigiKey | FIXED IND 154UH 5.7A 74 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
129 In Stock |
|
$2.9250 / $5.2100 | Buy Now |
DISTI #
553-FIT106-3
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 84.0uH@5.7ADC TOROID w/HEADER/FIT106-3 RoHS: Compliant | 1 |
|
$2.9200 / $5.2100 | Buy Now |
DISTI #
70218517
|
RS | Inductor, Toroidal, High Frequency, Ind 154uH, Tol +/-10%, Cur 5.7A, Thru-Hole | Triad Magnetics FIT106-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0200 / $5.9100 | RFQ |
|
Future Electronics | FIT Series 154 uH 5.7 A 74 mOhm Through Hole Unshielded Toroidal Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 154uH/84uH 10% 10KHz 5.7A 74mOhm DCR RDL |
350 In Stock |
|
$3.2700 / $8.6000 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 154uH/84uH 10% 10KHz 5.7A 74mOhm DCR RDL |
350 In Stock |
|
$3.2700 / $8.6000 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 5.7A (DC Rating) Current, 74ohm / 74 mohm (max.) DC Resistance, 154 H min. (No Bias) / 84 H min. (Bias) Inductance | 50 |
|
$57.5800 | Buy Now |
Part Details for FIT106-3
FIT106-3 CAD Models
FIT106-3 Part Data Attributes:
|
FIT106-3
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT106-3
Triad Magnetics
General Purpose Inductor, 154uH, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Toroidal | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 154 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 18.415 mm | |
Rated Current-Max | 5.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |