Part Details for FIT106-2 by Triad Magnetics
Overview of FIT106-2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FIT106-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9054
|
Newark | Toroidal Inductor, 197Uh, 4.8A, 10%, Product Range:Fit Series, Inductance:197Μh, Rms Current (Irms):4.8A, Dc Resistance Max:0.106Ohm, Inductance Tolerance:± 10%, Case Dimensions:33.02Mm X 18.42Mm X 35.56Mm Rohs Compliant: Yes |Triad Magnetics FIT106-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.7400 | Buy Now |
DISTI #
237-1203-ND
|
DigiKey | FIXED IND 197UH 4.8A 106 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2100 | Buy Now |
DISTI #
553-FIT106-2
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 113.0uH@4.8ADC TOROID w/HEADER/FIT106-2 RoHS: Compliant | 120 |
|
$4.3500 / $6.2600 | Buy Now |
DISTI #
74749166
|
RS | Inductor 113.0uH at 4.8ADC Toroid w/Header/FIT106-2 | Triad Magnetics FIT106-2 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 197uH/113uH 10% 10KHz 4.8A 106mOhm DCR RDL |
80 In Stock 8667 Factory Stock |
|
$5.3200 / $8.6800 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 197uH/113uH 10% 10KHz 4.8A 106mOhm DCR RDL |
80 In Stock 8667 Factory Stock |
|
$5.3200 / $8.6800 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 4.8A (DC Rating) Current, 106ohm / 106 mohm (max.) DC Resistance, 197 H min. (No Bias) / 113 H min. (Bias) Inductance | 50 |
|
$44.2600 | Buy Now |
Part Details for FIT106-2
FIT106-2 CAD Models
FIT106-2 Part Data Attributes:
|
FIT106-2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT106-2
Triad Magnetics
General Purpose Inductor, 197uH, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Toroidal | |
DC Resistance | 0.106 Ω | |
Inductance-Nom (L) | 197 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.737 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 18.415 mm | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |